+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIP4080AIBZ

IC: driver; H-bridge; gate driver; SO20; -2.4÷2.6A; Ch: 4; 9.5÷15VDC


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
HIP4080AIBZ
TME Symbol:
HIP4080AIBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO20
Output current
-2.4...2.6A
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
35ns
Pulse fall time
35ns
Kind of package
tube
Voltage class
80V
Protection
undervoltage UVP
Supply voltage
  • 9.5...15V DC
Gross weight0.543 g
Certificates
See other products in this category: MOSFET/IGBT drivers RENESAS (INTERSIL),
*
HIP4080AIBZ
0 in TME stock
No. of pieces (Multiplicity: 380)
Minimum order quantity: 380.
Multiplicity: 380.
Product for special order