+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | MOSFET gate driver | |
Case | SO20 | |
Output current | -2.5...2.5A | |
Number of channels | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Impulse rise time | 35ns | |
Pulse fall time | 35ns | |
Kind of package | tube | |
Voltage class | 80V | |
Protection | undervoltage UVP |