+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIP4082IPZ

IC: driver; H-bridge; gate driver; DIP16; -1.3÷1.4A; Ch: 4; 80V


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
HIP4082IPZ
TME Symbol:
HIP4082IPZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
DIP16
Output current
-1.3...1.4A
Number of channels
4
Mounting
THT
Operating temperature
-55...125°C
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Voltage class
80V
Protection
undervoltage UVP
Supply voltage
  • 8.5...15V DC
Gross weight1.06 g
Certificates
See other products in this category: MOSFET/IGBT drivers RENESAS (INTERSIL),
*
HIP4082IPZ
802 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs