+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK-2P-MC1-A-12IN

Cable; 305mm; 2,92mm male,both sides; green; straight; 40GHz; 50Ω


Manufacturer: HIROSE

Manufacturer part number:
HK-2P-MC1-A-12IN
TME Symbol:
HK-2P-MC1-A-12IN

Specification

Manufacturer
HIROSE
Type of connection cable
coaxial antenna
Cable length
0.305m
Insulation colour
green
Connector variant
straight
Frequency
40GHz
Impedance
50Ω
Operating temperature
-55...105°C
Cable/adapter structure
  • 2,92mm male
  • both sides
Gross weight11.73 g
Certificates
See other products in this category: Coaxial Assemblies HIROSE,
*
HK-2P-MC1-A-12IN
5 in TME stock
Net price for quantities from 1 pcs - 163.09 USDGross price for quantities from 1 pcs - 163.09 USD
Net price for quantities from 5 pcs - 146.79 USDGross price for quantities from 5 pcs - 146.79 USD
Net price for quantities from 10 pcs - 130.48 USDGross price for quantities from 10 pcs - 130.48 USD
Net price for quantities from 20 pcs - 114.18 USDGross price for quantities from 20 pcs - 114.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.