+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK-2P-MC1-A-6IN

Cable; 152mm; green; straight; 50Ω; male; plug; -55÷105°C


Manufacturer: HIROSE

Manufacturer part number:
HK-2P-MC1-A-6IN
TME Symbol:
HK-2P-MC1-A-6IN

Specification

Manufacturer
HIROSE
Type of connection cable
coaxial antenna
Cable length
0.152m
Insulation colour
green
Connector variant
straight
Impedance
50Ω
Kind of connector
male
Connector
plug
Operating temperature
-55...105°C
Gross weight9.02 g
Certificates
See other products in this category: Coaxial Assemblies HIROSE,
*
HK-2P-MC1-A-6IN
5 in TME stock
Net price for quantities from 1 pcs - 157.59 USDGross price for quantities from 1 pcs - 157.59 USD
Net price for quantities from 5 pcs - 141.84 USDGross price for quantities from 5 pcs - 141.84 USD
Net price for quantities from 10 pcs - 126.08 USDGross price for quantities from 10 pcs - 126.08 USD
Net price for quantities from 20 pcs - 110.31 USDGross price for quantities from 20 pcs - 110.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.