+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1427J

Holder; black; H: 5mm; L: 216mm; W: 20mm; handle

Manufacturer: HAMMOND

Manufacturer part number:
1427J
TME Symbol:
HM-1427J

Specification

Manufacturer
HAMMOND
Type of mounting element
holder
Colour
black
Height
5mm
Length
216mm
Width
20mm
Trade name
handle
Gross weight75.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Handles HAMMOND,
*
1427J
8 in TME stock
Net price for quantities from 1 set - 14.44 USDGross price for quantities from 1 set - 14.44 USD
Net price for quantities from 5 set - 13.15 USDGross price for quantities from 5 set - 13.15 USD
Net price for quantities from 10 set - 11.62 USDGross price for quantities from 10 set - 11.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.