+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWN4 MULTITECH 2 PAN

Case; IP65; 80.5x55x13.5mm; polycarbonate; black


Manufacturer: ELATEC

Manufacturer part number:
TWN4 MULTITECH 2 PAN
TME Symbol:
HOP2-CBLEL

Specification

Manufacturer
ELATEC
Type of communications modules accessories
case
IP rating
IP65
Dimensions
80.5x55x13.5mm
Related items
T4BO-F4
Enclosure material
polycarbonate
Body colour
black
Gross weight26.53 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
TWN4 MULTITECH 2 PAN
34 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 5 pcs - 20.50 USDGross price for quantities from 5 pcs - 20.50 USD
Net price for quantities from 10 pcs - 18.88 USDGross price for quantities from 10 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.