+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HPX | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.15mm | |
Colour | red | |
Kind of adhesive | caoutchouc | |
Tape material | PVC film | |
Operating temperature | max. 90°C | |
Elongation at rupture | 125% | |
Tensile strength | 23.5N/cm | |
Dielectric strength | 6kV, 6kV/mm | |
Adhesive strength | 0.16N/mm | |
Conform to the norm | VDE | |
Manufacturer series | 52100 | |
Tape application | electrical insulation |