+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1000

Tape: fixing; 1.1mm; double-sided; acrylic; black; max.93°C

Manufacturer: HPX

Manufacturer part number:
PB1000
TME Symbol:
HPX-BDSPBAN

Specification

Manufacturer
HPX
Type of tape
fixing
Thickness
1.1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
black
Operating temperature
max. 93°C
Tape material
acrylic foam
Adhesive strength
2.12N/mm
Tape application
fixing
Gross weight16 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
PB1000
12 in TME stock
Net price for quantities from 1 set - 3.24 USDGross price for quantities from 1 set - 3.24 USD
Net price for quantities from 10 set - 3.02 USDGross price for quantities from 10 set - 3.02 USD
Net price for quantities from 20 set - 2.83 USDGross price for quantities from 20 set - 2.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set