+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1902

Tape: fixing; W: 19mm; L: 2m; Thk: 1mm; double-sided; acrylic


Manufacturer: HPX

Manufacturer part number:
HT1902
TME Symbol:
HPX-MDSMP-1902TR

Specification

Manufacturer
HPX
Type of tape
fixing
Width
19mm
Length
2m
Thickness
1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
max. 93°C
Tape material
acrylic foam
Adhesive strength
1.16N/mm
Tape application
fixing
Tape features
waterproof
Gross weight66.46 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
HT1902
54 in TME stock
Net price for quantities from 1 rol - 4.76 USDGross price for quantities from 1 rol - 4.76 USD
Net price for quantities from 10 rol - 4.47 USDGross price for quantities from 10 rol - 4.47 USD
Net price for quantities from 20 rol - 4.16 USDGross price for quantities from 20 rol - 4.16 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 rol