+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OT2502

Tape: fixing; W: 25mm; L: 1.5m; Thk: 1.1mm; double-sided; acrylic


Manufacturer: HPX

Manufacturer part number:
OT2502
TME Symbol:
HPX-MDSO-251.5BK

Specification

Manufacturer
HPX
Type of tape
fixing
Width
25mm
Length
1.5m
Thickness
1.1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
black
Operating temperature
max. 93°C
Tape material
acrylic foam
Adhesive strength
2.12N/mm
Tape application
fixing
Tape features
  • high bonding strength
  • waterproof
Gross weight62.3 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
OT2502
14 in TME stock
Net price for quantities from 1 rol - 4.74 USDGross price for quantities from 1 rol - 4.74 USD
Net price for quantities from 10 rol - 4.45 USDGross price for quantities from 10 rol - 4.45 USD
Net price for quantities from 20 rol - 4.15 USDGross price for quantities from 20 rol - 4.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.