+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP1900

Tape: textile; W: 19mm; L: 10m; Thk: 0.3mm; caoutchouc; black; 32N/cm


Manufacturer: HPX

Manufacturer part number:
TP1900
TME Symbol:
HPX-TEXTP-1910BK/5

Specification

Manufacturer
HPX
Type of tape
textile
Width
19mm
Length
10m
Thickness
0.3mm
Kind of adhesive
caoutchouc
Colour
black
Operating temperature
max. 105°C
Tape material
polyester
Tensile strength
32N/cm
Adhesive strength
0.4N/mm
Tape application
bundling
Quantity in set/package
5rl.
Trade name
sackcloth tape
Gross weight168.3 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
TP1900
10 in TME stock
Net price for quantities from 1 set - 12.46 USDGross price for quantities from 1 set - 12.46 USD
Net price for quantities from 5 set - 11.77 USDGross price for quantities from 5 set - 11.77 USD
Net price for quantities from 10 set - 10.93 USDGross price for quantities from 10 set - 10.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set