+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HS103

Heatsink: extruded; L: 0.132mm; W: 76.2mm; H: 60.2mm; anodized; HS


Manufacturer: SENSATA

Manufacturer part number:
HS103
TME Symbol:
HS103-SEN-0

Specification

Manufacturer
SENSATA
Type of heatsink
extruded
Length
0.132mm
Width
76.2mm
Height
60.2mm
Material finishing
anodized
Manufacturer series
HS
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks SENSATA,
See other products from this series.:
*
HS103
6 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1 pcs - 99.41 USDGross price for quantities from 1 pcs - 99.41 USD
Net price for quantities from 4 pcs - 89.47 USDGross price for quantities from 4 pcs - 89.47 USD