+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA
Manufacturer | SENSATA | |
Type of heatsink | extruded | |
Colour | black | |
Length | 0.132mm | |
Width | 76.2mm | |
Height | 60.2mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 1°C/W | |
Base thickness | 76.2mm | |
Manufacturer series | HS |