+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDSJZSJZ16-19

Cable; 5m; HSD female,both sides; straight; 100Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
HSDSJZSJZ16-19
TME Symbol:
HSDSJZSJZ16-19

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
HSD-S0040103
Cable length
5m
Connector variant
straight
Impedance
100Ω
Cable/adapter structure
  • both sides
  • HSD female
Gross weight180.1 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
HSDSJZSJZ16-19
0 in TME stock
Net price for quantities from 1 pcs - 93.93 USDGross price for quantities from 1 pcs - 93.93 USD
Net price for quantities from 5 pcs - 84.54 USDGross price for quantities from 5 pcs - 84.54 USD
Net price for quantities from 10 pcs - 75.15 USDGross price for quantities from 10 pcs - 75.15 USD
Net price for quantities from 25 pcs - 65.76 USDGross price for quantities from 25 pcs - 65.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.