+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | BGA | |
Colour | black | |
Length | 47.5mm | |
Width | 47.5mm | |
Height | 39.5mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 0.72°C/W | |
Manufacturer series | HSF |