+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT12E-SOP20-TUBE

IC: remote control encoder; SOP20; tube; 2.4÷12VDC

Manufacturer: HOLTEK

Manufacturer part number:
HT12E-SOP20-TUBE
TME Symbol:
HT12E-SOP20-TUBE

Specification

Manufacturer
HOLTEK
Type of integrated circuit
remote control encoder
Case
SOP20
Mounting
SMD
Kind of package
tube
DC supply current
0.4mA
Supply voltage
  • 2.4...12V DC
Integrated circuit features
  • low standby current
  • LPC
Gross weight0.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others HOLTEK,
*
HT12E-SOP20-TUBE
1766 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 38 pcs - 0.77 USDGross price for quantities from 38 pcs - 0.77 USD
Net price for quantities from 114 pcs - 0.65 USDGross price for quantities from 114 pcs - 0.65 USD
Net price for quantities from 570 pcs - 0.58 USDGross price for quantities from 570 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs