+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-10201 HELATAPE POWER600

Tape: self-amalgamating; black; 38mm; L: 6.7m; Thk: 0.76mm; -40÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-10201 HELATAPE POWER600
TME Symbol:
HTAPE-POWER600-38

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 600
Colour
black
Width
38mm
Length
6.7m
Thickness
0.76mm
Operating temperature
-40...80°C
Elongation at rupture
300%
Tape material
natural caoutchouc
Dielectric strength
14kV/mm
Tape application
electrical insulation, protection
Tensile strength
2N/mm2
Tape features
  • self-extinguishing
  • to all weather conditions
Gross weight326.52 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-10201 HELATAPE POWER600
0 in TME stock
Net price for quantities from 1 rol - 27.45 USDGross price for quantities from 1 rol - 27.45 USD
Net price for quantities from 5 rol - 25.82 USDGross price for quantities from 5 rol - 25.82 USD
Net price for quantities from 10 rol - 24.31 USDGross price for quantities from 10 rol - 24.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.