+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-10401 HELATAPE POWER810

Tape: self-amalgamating; black; 19mm; L: 9.1m; Thk: 0.76mm; max.90°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-10401 HELATAPE POWER810
TME Symbol:
HTAPE-POWER810-19

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 810
Colour
black
Width
19mm
Length
9.1m
Thickness
0.76mm
Operating temperature
max. 90°C
Elongation at rupture
750%
Tape material
ethylene-propylene caoutchouc
Dielectric strength
30kV/mm
Resistance to
UV rays
Tape application
isolating of padding bus bar edges and connections, join and repair of power cables up to 69kV, sealing
Tensile strength
2.4N/mm2
Tape features
  • compatible with all extruded dielectric cable insulations
  • self-extinguishing
  • to all weather conditions
Gross weight201.76 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-10401 HELATAPE POWER810
11 in TME stock
Net price for quantities from 1 rol - 23.62 USDGross price for quantities from 1 rol - 23.62 USD
Net price for quantities from 5 rol - 22.24 USDGross price for quantities from 5 rol - 22.24 USD
Net price for quantities from 10 rol - 20.96 USDGross price for quantities from 10 rol - 20.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.