+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-10402 HELATAPE POWER820

Tape: self-amalgamating; black; 19mm; L: 9.1m; Thk: 0.76mm; -30÷90°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-10402 HELATAPE POWER820
TME Symbol:
HTAPE-POWER820-19

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 820
Colour
black
Width
19mm
Length
9.1m
Thickness
0.76mm
Operating temperature
-30...90°C
Elongation at rupture
750%
Tape material
ethylene-propylene caoutchouc
Dielectric strength
31.5kV/mm
Resistance to
UV rays
Tape application
isolating of padding bus bar edges and connections, join and repair of power cables up to 69kV, sealing
Tensile strength
2.8N/mm2
Tape features
  • compatible with all extruded dielectric cable insulations
  • self-extinguishing
  • to all weather conditions
Gross weight162 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-10402 HELATAPE POWER820
0 in TME stock
Net price for quantities from 1 rol - 25.74 USDGross price for quantities from 1 rol - 25.74 USD
Net price for quantities from 5 rol - 24.22 USDGross price for quantities from 5 rol - 24.22 USD
Net price for quantities from 10 rol - 22.83 USDGross price for quantities from 10 rol - 22.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.