+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1639 001 23

Wire: control cable; HTKSHekw; 1x2x0.8mm; Insulation: LSZH; red


Manufacturer: TECHNOKABEL

Manufacturer part number:
1639 001 23
TME Symbol:
HTKSHEKW-1X2X0.8

Specification

Manufacturer
TECHNOKABEL
Type of wire
control cable
Kind of cable
HTKSHekw
Cable structure
1x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al-PET foil
Number of cores
2
Cable external diameter
4.2mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
B2ca
Conform to the norm
FE180 PH90 E30 FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Core section
0.5mm2
Earth core
none
No. of pairs
1
Core diameter
0.8mm
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight38.2 g
Certificates
EAN code5901503126790

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
1639 001 23
196 in TME stock
Net price for quantities from 5 m - 1.07 USDGross price for quantities from 5 m - 1.07 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.82 USDGross price for quantities from 50 m - 0.82 USD
Net price for quantities from 100 m - 0.72 USDGross price for quantities from 100 m - 0.72 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 12 000 m