+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | control cable | |
Kind of cable | HTKSHekw | |
Cable structure | 1x2x1.8mm | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | Al-PET foil | |
Number of cores | 2 | |
Cable external diameter | 7.9mm | |
Core structure | wire | |
Rated voltage | 0.15kV | |
CPR standard | Eca | |
Conform to the norm | FE180 PH90 E30 FE180 PH90 E90 | |
Kind of material | halogen free, no flame propagation | |
Resistance to | fire, flame | |
Core marking | coloured | |
Core section | 2.5mm2 | |
Earth core | none | |
No. of pairs | 1 | |
Core diameter | 1.8mm | |
Operating temperature | -30...80°C |