+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.321.1100.21

O-ring gasket; FPM; Thk: 1.5mm; Øint: 16mm; PG11; green; -40÷200°C

Manufacturer: HUMMEL

Manufacturer part number:
1.321.1100.21
TME Symbol:
HUMMEL-1321110021

Specification

Manufacturer
HUMMEL
Type of mounting element
O-ring gasket
Gasket material
FPM
Thickness
1.5mm
Internal diameter
16mm
Gland thread
PG11
Body colour
green
Operating temperature
-40...200°C
Gross weight0.138 g
Certificates
See other products in this category: Seals HUMMEL,
*
1.321.1100.21
70 in TME stock
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs