+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.321.1600.21

O-ring gasket; FPM; Thk: 1.5mm; Øint: 18mm; PG16; green; -40÷200°C

Manufacturer: HUMMEL

Manufacturer part number:
1.321.1600.21
TME Symbol:
HUMMEL-1321160021

Specification

Manufacturer
HUMMEL
Type of mounting element
O-ring gasket
Gasket material
FPM
Thickness
1.5mm
Internal diameter
18mm
Gland thread
PG16
Body colour
green
Operating temperature
-40...200°C
Gross weight0.233 g
Certificates
See other products in this category: Seals HUMMEL,
*
1.321.1600.21
80 in TME stock
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs