+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.329.2000.70

Washer; internally serrated; NPT 2"; D=86.6mm; h=1.5mm


Manufacturer: HUMMEL

Manufacturer part number:
1.329.2000.70
TME Symbol:
HUMMEL-1329200070

Specification

Manufacturer
HUMMEL
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
61.5mm
Thread
NPT 2"
Outside diameter
86.6mm
Height
1.5mm
Material
stainless steel
Gross weight50 g
Certificates
See other products in this category: Washers HUMMEL,
*
1.329.2000.70
0 in TME stock
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 5 pcs - 21.52 USDGross price for quantities from 5 pcs - 21.52 USD
Net price for quantities from 10 pcs - 18.83 USDGross price for quantities from 10 pcs - 18.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.