+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2662GA-G

IC: analog switch; demultiplexer; SPST; Ch: 24; 40÷200V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2662GA-G
TME Symbol:
HV2662GA-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
24
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
416pcs.
Number of inputs
24
Supply voltage
  • 40...200V
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2662GA-G
0 in TME stock
Net price for quantities from 416 pcs - 17.98 USDGross price for quantities from 416 pcs - 17.98 USD
No. of pieces (Multiplicity: 416)
Minimum order quantity: 416.
Multiplicity: 416.