+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFH-10-0

Mounting holder; polyamide 6; BFH; black; Size: 10; -40÷105°C


Manufacturer: PMA

Manufacturer part number:
BFH-10-0
TME Symbol:
I-BFH-10-0

Specification

Manufacturer
PMA
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
BFH
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Conduit size
10
Operating temperature
-40...105°C
Gross weight3.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BFH-10-0
176 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs