+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFH-12-0

Mounting holder; polyamide 6; BFH; black; Size: 12; -40÷105°C


Manufacturer: PMA

Manufacturer part number:
BFH-12-0
TME Symbol:
I-BFH-12-0

Specification

Manufacturer
PMA
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
BFH
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Conduit size
12
Operating temperature
-40...105°C
Gross weight3.895 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BFH-12-0
1600 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs