+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFH-36-0

Mounting holder; polyamide 6; BFH; black; Size: 36; -40÷105°C


Manufacturer: PMA

Manufacturer part number:
BFH-36-0
TME Symbol:
I-BFH-36-0

Specification

Manufacturer
PMA
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
BFH
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Conduit size
36
Operating temperature
-40...105°C
Gross weight14.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BFH-36-0
0 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 5 pcs - 5.88 USDGross price for quantities from 5 pcs - 5.88 USD
Net price for quantities from 25 pcs - 5.48 USDGross price for quantities from 25 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs