+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXB0830

Protective tube; Size: 54; corrugated; Features: flexible

NEW

Manufacturer: PMA

Manufacturer part number:
EXB0830
TME Symbol:
I-EXB0830

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
54
Version
corrugated
Cable accessories features
flexible
Internal diameter
48mm
Outside diameter
54.5mm
Application
explosive zone
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
*
EXB0830
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 214.21 USDGross price for quantities from 30 m - 214.21 USD
Net price for quantities from 90 m - 194.13 USDGross price for quantities from 90 m - 194.13 USD
Net price for quantities from 150 m - 180.74 USDGross price for quantities from 150 m - 180.74 USD