+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLPA-23A

Protective tube; Size: 23; polyamide 6; black; LLPA; 23.2mm


Manufacturer: PMA

Manufacturer part number:
LLPA-23A
TME Symbol:
I-LLPA-23A

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
23
Material
polyamide 6
Colour
black
Manufacturer series
LLPA
Internal diameter
23.2mm
Cable accessories application
wires protection against damage
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
LLPA-23A
0 in TME stock
Net price for quantities from 50 m - 8.24 USDGross price for quantities from 50 m - 8.24 USD
Net price for quantities from 250 m - 7.47 USDGross price for quantities from 250 m - 7.47 USD
Net price for quantities from 1250 m - 6.96 USDGross price for quantities from 1250 m - 6.96 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.