+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 48 | |
Material | polyamide | |
Colour | grey | |
Version | corrugated | |
Manufacturer series | Smart Line | |
Cable accessories features | flexible | |
Internal diameter | 47mm | |
Outside diameter | 54.5mm | |
Flammability rating | UL94V-0 | |
Operating temperature | -40...105°C |