+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 23 | |
Material | polyamide 6 | |
Colour | black | |
Length | 50m | |
Manufacturer series | PCL | |
Resistance to | mechanical stesses | |
Internal diameter | 22.6mm | |
Cable accessories application | wires protection against damage | |
Bending radius | 45mm | |
Trade name | PMAFLEX | |
Operating temperature | -50...105°C |