+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIST-23B

Protective tube; Size: 23; polyamide 12; black; L: 50m; PIS; UL94V-0


Manufacturer: PMA

Manufacturer part number:
PIST-23B
TME Symbol:
I-PIST-23B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
23
Material
polyamide 12
Colour
black
Length
50m
Manufacturer series
PIS
Resistance to
mechanical stesses, UV rays
Internal diameter
22.6mm
Cable accessories application
wires protection against damage
Bending radius
35mm
IP rating
IP66, IP68
Flammability rating
UL94V-0
Trade name
PMAFLEX
Operating temperature
-50...95°C
Cable accessories features
  • flexible
  • halogen free
Gross weight102 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PIST-23B
50 in TME stock
Net price for quantities from 50 m - 16.31 USDGross price for quantities from 50 m - 16.31 USD
Net price for quantities from 250 m - 14.78 USDGross price for quantities from 250 m - 14.78 USD
Net price for quantities from 1250 m - 13.76 USDGross price for quantities from 1250 m - 13.76 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m