+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIST-48B

Protective tube; Size: 48; polyamide 12; black; L: 30m; PIS; UL94V-0


Manufacturer: PMA

Manufacturer part number:
PIST-48B
TME Symbol:
I-PIST-48B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
48
Material
polyamide 12
Colour
black
Length
30m
Manufacturer series
PIS
Resistance to
mechanical stesses, UV rays
Internal diameter
47.7mm
Cable accessories application
wires protection against damage
Bending radius
70mm
IP rating
IP66, IP68
Flammability rating
UL94V-0
Trade name
PMAFLEX
Operating temperature
-50...95°C
Cable accessories features
  • flexible
  • halogen free
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PIST-48B
0 in TME stock
Net price for quantities from 30 m - 41.64 USDGross price for quantities from 30 m - 41.64 USD
Net price for quantities from 150 m - 37.48 USDGross price for quantities from 150 m - 37.48 USD
Net price for quantities from 750 m - 35.14 USDGross price for quantities from 750 m - 35.14 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.