+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPCOF-17B

Protective tube; Size: 17; polypropylene; black; open; Smart Line

NEW

Manufacturer: PMA

Manufacturer part number:
PPCOF-17B
TME Symbol:
I-PPCOF-17B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
17
Material
polypropylene
Colour
black
Version
open
Manufacturer series
Smart Line
Cable accessories features
flexible
Internal diameter
15.1mm
Outside diameter
21.1mm
Bending radius
45mm
Operating temperature
-20...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PPCOF-17B
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 8.27 USDGross price for quantities from 50 m - 8.27 USD
Net price for quantities from 150 m - 7.19 USDGross price for quantities from 150 m - 7.19 USD
Net price for quantities from 250 m - 6.98 USDGross price for quantities from 250 m - 6.98 USD