+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPCOF-26B

Protective tube; Size: 26; polypropylene; black; open; Smart Line

NEW

Manufacturer: PMA

Manufacturer part number:
PPCOF-26B
TME Symbol:
I-PPCOF-26B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
26
Material
polypropylene
Colour
black
Version
open
Manufacturer series
Smart Line
Cable accessories features
flexible
Operating temperature
-20...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PPCOF-26B
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 12.34 USDGross price for quantities from 50 m - 12.34 USD
Net price for quantities from 150 m - 10.75 USDGross price for quantities from 150 m - 10.75 USD
Net price for quantities from 250 m - 10.41 USDGross price for quantities from 250 m - 10.41 USD