+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPCOF-70B

Protective tube; Size: 70; polypropylene; black; open; Smart Line

NEW

Manufacturer: PMA

Manufacturer part number:
PPCOF-70B
TME Symbol:
I-PPCOF-70B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
70
Material
polypropylene
Colour
black
Version
open
Manufacturer series
Smart Line
Cable accessories features
flexible
Internal diameter
60.5mm
Outside diameter
78mm
Bending radius
200mm
Operating temperature
-20...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PPCOF-70B
0 in TME stock
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 m - 62.97 USDGross price for quantities from 10 m - 62.97 USD
Net price for quantities from 30 m - 57.06 USDGross price for quantities from 30 m - 57.06 USD
Net price for quantities from 50 m - 53.13 USDGross price for quantities from 50 m - 53.13 USD