+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOHD-10S

Protective tube; Size: 10; polyamide 6; grey; L: 50m; PMAFLEX VOH

Manufacturer: PMA

Manufacturer part number:
VOHD-10S
TME Symbol:
I-VOHD-10S

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide 6
Colour
grey
Length
50m
Manufacturer series
PMAFLEX VOH
Cable accessories features
halogen free
Resistance to
gasoline, mechanical stesses, most of lubricants, most of oils, UV rays
Internal diameter
9mm
Cable accessories application
wires protection against damage
Bending radius
35mm
IP rating
IP66, IP68
Trade name
PMAFLEX
Operating temperature
-40...105°C
Gross weight37.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
VOHD-10S
50 in TME stock
Net price for quantities from 50 m - 5.06 USDGross price for quantities from 50 m - 5.06 USD
Net price for quantities from 250 m - 4.59 USDGross price for quantities from 250 m - 4.59 USD
Net price for quantities from 1250 m - 4.27 USDGross price for quantities from 1250 m - 4.27 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m