+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 48 | |
Material | polyamide | |
Colour | blue-black | |
Version | corrugated | |
Manufacturer series | PMAFLEX Multilayer | |
Resistance to | UV rays | |
Internal diameter | 47mm | |
Outside diameter | 54.5mm | |
Bending radius | 70mm | |
Operating temperature | -50...105°C |