+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.701/20+X-M4

Handle; Ø: 13.5mm; Ext.thread: M4; 8mm; L: 20mm; twistable


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.701/20+X-M4
TME Symbol:
I.701/20-X-M4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
handle
Diameter
13.5mm
External thread
M4
Thread length
8mm
Length
20mm
Version
twistable
Gross weight9.54 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
I.701/20+X-M4
1 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.73 USDGross price for quantities from 5 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.