+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IC SWITCHES | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 2A / 250V AC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB, straight | |
Body dimensions | 12.7x11.43x7.62mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Contact plating | silver plated | |
Terminal pitch | 4.7mm | |
Contact material | copper alloy | |
Knob height | 5.08mm | |
Mechanical durability | 30000 cycles | |
Body material | stainless steel | |
Actuator material | polyamide | |
Flammability rating | UL94V-0 | |
Operating temperature | -30...85°C |