+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC2105S1M6QE2

Switch: slide; Pos: 2; DPDT; 2A/250VAC; ON-ON; THT; Rcont max: 10mΩ


Manufacturer: IC SWITCHES

Manufacturer part number:
IC2105S1M6QE2
TME Symbol:
IC2105S1M6QE2

Specification

Manufacturer
IC SWITCHES
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
2A / 250V AC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.7x11.43x7.62mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Contact plating
silver plated
Terminal pitch
4.7mm
Contact material
copper alloy
Knob height
4.72mm
Mechanical durability
30000 cycles
Body material
stainless steel
Actuator material
polyamide
Flammability rating
UL94V-0
Operating temperature
-30...85°C
Gross weight3.42 g
See other products in this category: Slide Switches IC SWITCHES,
*
IC2105S1M6QE2
10 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.21 USDGross price for quantities from 5 pcs - 6.21 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs