+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 4.8A | |
Frequency | 67kHz | |
Number of channels | 1 | |
Case | DIP8 | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | flyback | |
Input voltage | 80...265V | |
Breakdown voltage | 650V | |
Duty cycle factor | 0...80% | |
Application | SMPS | |
Operating voltage | 10.5...25V DC |