+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK SMD A 5 MI

Heatsink: extruded; grilled; natural; L: 5mm; W: 6.3mm; H: 4.8mm; raw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK SMD A 5 MI
TME Symbol:
ICKSMDA5MI

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
5mm
Width
6.3mm
Height
4.8mm
Thermal resistance
123K/W
Material
aluminium
Material finishing
raw
Base thickness
1mm
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK SMD A 5 MI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order