+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK SMD A 8 MI

Heatsink: extruded; grilled; natural; L: 8mm; W: 6.3mm; H: 4.8mm; raw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK SMD A 8 MI
TME Symbol:
ICKSMDA8MI

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
8mm
Width
6.3mm
Height
4.8mm
Thermal resistance
87K/W
Material
aluminium
Material finishing
raw
Base thickness
1mm
Gross weight0.387 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK SMD A 8 MI
26 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.