+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | natural | |
Length | 8mm | |
Width | 13.5mm | |
Height | 15.24mm | |
Thermal resistance | 25.6K/W | |
Material | aluminium | |
Material finishing | raw | |
Base thickness | 3.5mm |