+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDM21SA

Heatsink: extruded; L: 21mm; W: 14mm; H: 6mm; 31K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDM21SA
TME Symbol:
ICKSMDM21SMI

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Length
21mm
Width
14mm
Height
6mm
Thermal resistance
31K/W
Material
aluminium
Gross weight2.693 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDM21SA
127 in TME stock
Net price for quantities from 2 pcs - 0.84 USDGross price for quantities from 2 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs