+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7106CPLZ

IC: A/D converter; display controller; Ch: 1; 3sps; 4÷6V; DIP40


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7106CPLZ
TME Symbol:
ICL7106CPLZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
A/D converter
Kind of integrated circuit
display controller
Number of channels
1
Sampling speed
3sps
Operating voltage
4...6V
Case
DIP40
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Integrated circuit features
  • 3 1/2 digit
  • LCD/LED display
Gross weight6.67 g
Certificates
See other products in this category: A/D converters - integrated circuits RENESAS (INTERSIL),
*
ICL7106CPLZ
85 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
Net price for quantities from 9 pcs - 8.70 USDGross price for quantities from 9 pcs - 8.70 USD
Net price for quantities from 18 pcs - 8.31 USDGross price for quantities from 18 pcs - 8.31 USD
Net price for quantities from 198 pcs - 7.79 USDGross price for quantities from 198 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 9 pcs