+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7109CPL

IC: A/D converter; Ch: 1; 12bit; 0.03ksps; 5V; DIP40


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
ICL7109CPL
TME Symbol:
ICL7109CPL

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
30sps
Operating voltage
5V
Case
DIP40
Mounting
THT
Interface
parallel
Integrated circuit features
differential
Relative accuracy
1LSB
Gross weight6.77 g
Certificates
*
ICL7109CPL
0 in TME stock
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 32.11 USD
Net price for quantities from 3 pcs - 28.40 USDGross price for quantities from 3 pcs - 28.40 USD
Net price for quantities from 10 pcs - 23.81 USDGross price for quantities from 10 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 10 pcs